Heat Sink Fans, Thermal Management Aavid Thermalloy 593002B03400G
HEATSINK TWISTED FIN TO-220 - 593002B03400G - Fans, Thermal Management
| Digi-Key Part Number | HS336-ND |
1 10 100 500 1000 5000 |
.82000 .73800 .57400 .49200 .45920 .41820 |
Extended Price
0.82 7.38 57.40 246.00 459.20 2091.00 |
| Manufacturer Part Number | 593002B03400G | |||
| Description | HEATSINK TWISTED FIN TO-220 | |||
| Quantity Available | 5549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593002B03400G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.18" (29.97mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 600 LFM |
| Outline | 23.93mm x 12.70mm |
| Thermal Resistance @ Natural | 13.4°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593002B03400G 593002B03400G HS336 ND HS336ND HS336 |
593002B03400G Specification Sheet
HEATSINK TWISTED FIN TO-220 - 593002B03400G (HS336-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 593002B03400GHeat Sink Fans, Thermal Management Aavid Thermalloy 593002B03400G
Order 'heatsink twisted fin to-220 - 593002B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS336-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B03400
Order 'heatsink twisted fin to-220 - 593002B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS120-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
Aavid Thermalloy Heat Sink Thermal Management 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
Aavid Thermalloy Heat Sink Thermal Management 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B04000G
Order 'heatsink to-220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS402-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B04000
Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00000G
Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G
Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 507102B00000G
Order 'heatsink to-220 ext cap 2w - 507102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS113-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 507222B00000G
Order 'heatsink to-220 dual 10w - 507222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 507302B00000G
Order 'heatsink to-220 2.5w low profile - 507302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 593002B03400G
Send this link via E-Mail
Help With This Screen
