HEATSINK BGA W/O SOLDER ANCHORS - 375124B60024G - Fans, Thermal Management
Heat Sink Fans, Thermal Management Aavid Thermalloy 375124B60024G
| Digi-Key Part Number | HS332-ND |
1 10 100 500 1000 5000 |
5.49000 4.94100 3.84300 3.29400 3.07440 2.79990 |
Extended Price
5.49 49.41 384.30 1647.00 3074.40 13999.50 |
| Manufacturer Part Number | 375124B60024G | |||
| Description | HEATSINK BGA W/O SOLDER ANCHORS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 375124B60024G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Solder Anchor |
| Height | 0.984" (24.99mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | 8W @ 80°C |
| Thermal Resistance @ Forced Air Flow | 3.8°C/W @ 200 LFM |
| Outline | 40.00mm x 40.00mm |
| Thermal Resistance @ Natural | 10.3°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
375124B60024G 375124B60024G HS332 ND HS332ND HS332 |
375124B60024G Specification Sheet
HEATSINK BGA W/O SOLDER ANCHORS - 375124B60024G (HS332-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 375124B60024GHEATSINK BGA W/O SOLDER ANCHORS - 375124B60024G
Order 'heatsink bga w/o solder anchors - 375124B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS332-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374724B60024G
Order 'heatsink bga w/o solder anchors - 374724B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS326-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 375024B60024G
Order 'heatsink bga w/o solder anchors - 375024B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS328-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374224B60023G
Order 'heatsink bga w/o solder anchors - 374224B60023G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS329-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374524B60023G
Order 'heatsink bga w/o solder anchors - 374524B60023G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS330-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374824B60024G
Order 'heatsink bga w/o solder anchors - 374824B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS331-ND.
SOLDER ANCHOR FOR BGA HEATSINKS - 125700D00000G
Order 'solder anchor for bga heatsinks - 125700D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS400-ND.
HEATSINK BGA W/0 SOLDER ANCHORS - 374924B60024G
Order 'heatsink bga w/0 solder anchors - 374924B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS327-ND.
SOLDER ANCHOR FOR BGA HEATSINKS - D057
Order 'solder anchor for bga heatsinks - D057' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS334-ND.
SOLDER ANCHOR FOR BGA HEATSINKS - 125800D00000G
Order 'solder anchor for bga heatsinks - 125800D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 125800D00000G-ND.
BGA HEAT SINK - 374324B60023G
Order 'bga heat sink - 374324B60023G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 374324B60023G-ND.
HEATSINK BGA W/PUSH PINS - 10-6327-01 REV B-G
Order 'heatsink bga w/push pins - 10-6327-01 REV B-G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS306-ND.
HEATSINK BGA W/PUSH PINS - 10-L4LB-11G
Order 'heatsink bga w/push pins - 10-L4LB-11G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS307-ND.
HEATSINK BGA W/PUSH PINS - 372924M02000G
Order 'heatsink bga w/push pins - 372924M02000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS308-ND.
HEATSINK BGA W/CLIP - 2519B-EP11-BGS5G
Order 'heatsink bga w/clip - 2519B-EP11-BGS5G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS309-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 375124B60024G
Send this link via E-Mail
Help With This Screen
