HEATSINK BGA W/0 SOLDER ANCHORS - 374924B60024G
| Digi-Key Part Number | HS327-ND |
1 10 100 500 1000 5000 |
4.64000 4.17800 3.24980 2.78550 2.59980 2.36768 |
Extended Price
4.64 41.78 324.98 1392.75 2599.80 11838.40 |
| Manufacturer Part Number | 374924B60024G | |||
| Description | HEATSINK BGA W/0 SOLDER ANCHORS | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 374924B60024G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Clip |
| Package Name | BGA |
| Thermal Resistance | 6.5 °C/W @ 200 LFM |
| Usage | BGA |
| Material | Aluminum |
| Finish | Anodized |
| Length | 40.005 mm [Nom] |
| Height | 10.008 mm [Nom] |
| Width | 40.005 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.394 in [Nom] |
| L | 1.575 in [Nom] |
| W | 1.575 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
374924B60024G 374924B60024G HS327 ND HS327ND HS327 |
374924B60024G Specification Sheet
HEATSINK BGA W/0 SOLDER ANCHORS - 374924B60024G (HS327-ND)
Related parts:HEATSINK BGA W/0 SOLDER ANCHORS - 374924B60024G
Order 'heatsink bga w/0 solder anchors - 374924B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS327-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374724B60024G
Order 'heatsink bga w/o solder anchors - 374724B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS326-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 375024B60024G
Order 'heatsink bga w/o solder anchors - 375024B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS328-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374224B60023G
Order 'heatsink bga w/o solder anchors - 374224B60023G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS329-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374524B60023G
Order 'heatsink bga w/o solder anchors - 374524B60023G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS330-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 374824B60024G
Order 'heatsink bga w/o solder anchors - 374824B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS331-ND.
HEATSINK BGA W/O SOLDER ANCHORS - 375124B60024G
Order 'heatsink bga w/o solder anchors - 375124B60024G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS332-ND.
SOLDER ANCHOR FOR BGA HEATSINKS - D057
Order 'solder anchor for bga heatsinks - D057' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS334-ND.
SOLDER ANCHOR FOR BGA HEATSINKS - 125700D00000G
Order 'solder anchor for bga heatsinks - 125700D00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS400-ND.
HEATSINK BGA W/PUSH PINS - 10-6327-01 REV B-G
Order 'heatsink bga w/push pins - 10-6327-01 REV B-G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS306-ND.
HEATSINK BGA W/PUSH PINS - 10-L4LB-11
Order 'heatsink bga w/push pins - 10-L4LB-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS307-ND.
HEATSINK BGA W/PUSH PINS - 372924M02000G
Order 'heatsink bga w/push pins - 372924M02000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS308-ND.
HEATSINK BGA W/CLIP - 2519B-EP11-BGS5G
Order 'heatsink bga w/clip - 2519B-EP11-BGS5G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS309-ND.
HEATSINK BGA W/CLIP - 2522B-EP04-BGS5G
Order 'heatsink bga w/clip - 2522B-EP04-BGS5G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS310-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
Send this link via E-Mail
Help With This Screen