HEATSINK BGA W/ADHESIVE TAPE - 375024B00032
| Digi-Key Part Number | HS325-ND |
1 10 100 500 1000 5000 |
4.88000 4.38800 3.41250 2.92500 2.73000 2.48625 |
Extended Price
4.88 43.88 341.25 1462.50 2730.00 12431.25 |
| Manufacturer Part Number | 375024B00032 | |||
| Description | HEATSINK BGA W/ADHESIVE TAPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 375024B00032 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 4.3 °C/W @ 200 LFM |
| Usage | BGA, Metal |
| Material | Aluminum |
| Finish | Anodized |
| Length | 40.005 mm [Nom] |
| Height | 18.009 mm [Nom] |
| Width | 40.005 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.709 in [Nom] |
| L | 1.575 in [Nom] |
| W | 1.575 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
375024B00032 375024B00032 HS325 ND HS325ND HS325 |
375024B00032 Specification Sheet
HEATSINK BGA W/ADHESIVE TAPE - 375024B00032 (HS325-ND)
Related parts:HEATSINK BGA W/ADHESIVE TAPE - 375024B00032
Order 'heatsink bga w/adhesive tape - 375024B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS325-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032
Order 'heatsink bga w/adhesive tape - 371824B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS313-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00034
Order 'heatsink bga w/adhesive tape - 371824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS314-ND.
HEATSINK BGA W/ADHESIVE TAPE - 373324M00032
Order 'heatsink bga w/adhesive tape - 373324M00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS315-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374024B00035G
Order 'heatsink bga w/adhesive tape - 374024B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS316-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374124B00035G
Order 'heatsink bga w/adhesive tape - 374124B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS317-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374324B00035G
Order 'heatsink bga w/adhesive tape - 374324B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS318-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374424B00035G
Order 'heatsink bga w/adhesive tape - 374424B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS319-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00032
Order 'heatsink bga w/adhesive tape - 374624B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS320-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00035G
Order 'heatsink bga w/adhesive tape - 374624B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS321-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00032
Order 'heatsink bga w/adhesive tape - 374724B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS322-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00035G
Order 'heatsink bga w/adhesive tape - 374724B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS323-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374924B00032
Order 'heatsink bga w/adhesive tape - 374924B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS324-ND.
Send this link via E-Mail
Help With This Screen