HEATSINK BGA W/ADHESIVE TAPE - 374924B00032
| Digi-Key Part Number | HS324-ND |
1 10 100 500 1000 5000 |
4.15000 3.73500 2.90500 2.49000 2.32400 2.11650 |
Extended Price
4.15 37.35 290.50 1245.00 2324.00 10582.50 |
| Manufacturer Part Number | 374924B00032 | |||
| Description | HEATSINK BGA W/ADHESIVE TAPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 374924B00032 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 6.5 °C/W @ 200.0 LFM |
| Usage | BGA, Metal |
| Material | Aluminum |
| Finish | Anodized |
| Length | 40.005 mm [Nom] |
| Height | 10.008 mm [Nom] |
| Width | 40.005 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.394 in [Nom] |
| L | 1.575 in [Nom] |
| W | 1.575 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
374924B00032 374924B00032 HS324 ND HS324ND HS324 |
374924B00032 Specification Sheet
HEATSINK BGA W/ADHESIVE TAPE - 374924B00032 (HS324-ND)
Related parts:HEATSINK BGA W/ADHESIVE TAPE - 374924B00032
Order 'heatsink bga w/adhesive tape - 374924B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS324-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032
Order 'heatsink bga w/adhesive tape - 371824B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS313-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00034
Order 'heatsink bga w/adhesive tape - 371824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS314-ND.
HEATSINK BGA W/ADHESIVE TAPE - 373324M00032
Order 'heatsink bga w/adhesive tape - 373324M00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS315-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374024B00035G
Order 'heatsink bga w/adhesive tape - 374024B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS316-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374124B00035G
Order 'heatsink bga w/adhesive tape - 374124B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS317-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374324B00035G
Order 'heatsink bga w/adhesive tape - 374324B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS318-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374424B00035G
Order 'heatsink bga w/adhesive tape - 374424B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS319-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00032
Order 'heatsink bga w/adhesive tape - 374624B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS320-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00035G
Order 'heatsink bga w/adhesive tape - 374624B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS321-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00032
Order 'heatsink bga w/adhesive tape - 374724B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS322-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00035G
Order 'heatsink bga w/adhesive tape - 374724B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS323-ND.
HEATSINK BGA W/ADHESIVE TAPE - 375024B00032
Order 'heatsink bga w/adhesive tape - 375024B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS325-ND.
Send this link via E-Mail
Help With This Screen