HEATSINK BGA W/ADHESIVE TAPE - 371824B00032 - Thermal Management
| Digi-Key Part Number | HS313-ND |
1 10 100 500 1000 5000 |
3.73000 3.35300 2.60750 2.23500 2.08600 1.89975 |
Extended Price
3.73 33.53 260.75 1117.50 2086.00 9498.75 |
| Manufacturer Part Number | 371824B00032 | |||
| Description | HEATSINK BGA W/ADHESIVE TAPE | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 371824B00032 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.275" (7mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | 1.5W @ 50°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 10.0°C/W @ 200 LFM |
| Outline | 35mm x 35mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
371824B00032 371824B00032 HS313 ND HS313ND HS313 |
371824B00032 Specification Sheet
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032 (HS313-ND) - Thermal Management
Related parts Thermal Management :HEATSINK BGA W/ADHESIVE TAPE - 371824B00032
Order 'heatsink bga w/adhesive tape - 371824B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS313-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00034
Order 'heatsink bga w/adhesive tape - 371824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS314-ND.
HEATSINK BGA W/ADHESIVE TAPE - 373324M00032
Order 'heatsink bga w/adhesive tape - 373324M00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS315-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374024B00035G
Order 'heatsink bga w/adhesive tape - 374024B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS316-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374124B00035G
Order 'heatsink bga w/adhesive tape - 374124B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS317-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374324B00035G
Order 'heatsink bga w/adhesive tape - 374324B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS318-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374424B00035G
Order 'heatsink bga w/adhesive tape - 374424B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS319-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00032
Order 'heatsink bga w/adhesive tape - 374624B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS320-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374624B00035G
Order 'heatsink bga w/adhesive tape - 374624B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS321-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00032
Order 'heatsink bga w/adhesive tape - 374724B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS322-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374724B00035G
Order 'heatsink bga w/adhesive tape - 374724B00035G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS323-ND.
HEATSINK BGA W/ADHESIVE TAPE - 374924B00032
Order 'heatsink bga w/adhesive tape - 374924B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS324-ND.
HEATSINK BGA W/ADHESIVE TAPE - 375024B00032
Order 'heatsink bga w/adhesive tape - 375024B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS325-ND.
Send this link via E-Mail
Help With This Screen