HEATSINK BGA W/PUSH PINS - 372924M02000G
| Digi-Key Part Number | HS308-ND |
1 10 100 500 1000 5000 |
3.39000 3.05100 2.37300 2.03400 1.89840 1.72890 |
Extended Price
3.39 30.51 237.30 1017.00 1898.40 8644.50 |
| Manufacturer Part Number | 372924M02000G | |||
| Description | HEATSINK BGA W/PUSH PINS | |||
| Quantity Available | 6187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 372924M02000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Push Pins |
| Package Name | BGA |
| Thermal Resistance | 9.9 °C/W @ 200 LFM |
| Usage | BGA |
| Material | Aluminum |
| Finish | Anodized |
| Length | 37.338 mm [Nom] |
| Height | 6.096 mm [Nom] |
| Width | 37.338 mm [Nom] |
| Packaging | Bulk |
| Color | Green |
| H | 0.240 in [Nom] |
| L | 1.470 in [Nom] |
| W | 1.470 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
372924M02000G 372924M02000G HS308 ND HS308ND HS308 |
372924M02000G Specification Sheet
HEATSINK BGA W/PUSH PINS - 372924M02000G (HS308-ND)
Related parts:HEATSINK BGA W/PUSH PINS - 372924M02000G
Order 'heatsink bga w/push pins - 372924M02000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS308-ND.
HEATSINK BGA W/PUSH PINS - 10-6327-01 REV B-G
Order 'heatsink bga w/push pins - 10-6327-01 REV B-G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS306-ND.
HEATSINK BGA W/PUSH PINS - 10-L4LB-11
Order 'heatsink bga w/push pins - 10-L4LB-11' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS307-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS184-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS187-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS188-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK BGA W/CLIP - 2519B-EP11-BGS5G
Order 'heatsink bga w/clip - 2519B-EP11-BGS5G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS309-ND.
HEATSINK BGA W/CLIP - 2522B-EP04-BGS5
Order 'heatsink bga w/clip - 2522B-EP04-BGS5' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS310-ND.
HEATSINK BGA W/ADHESIVE TAPE - 335824B00034
Order 'heatsink bga w/adhesive tape - 335824B00034' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS311-ND.
HEATSINK BGA W/ADHESIVE TAPE - 364424B00032
Order 'heatsink bga w/adhesive tape - 364424B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS312-ND.
HEATSINK BGA W/ADHESIVE TAPE - 371824B00032
Order 'heatsink bga w/adhesive tape - 371824B00032' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS313-ND.
Send this link via E-Mail
Help With This Screen