HEATSINK LED 10W BLK W/FINS - 569000B00000G - Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 569000B00000G
| Digi-Key Part Number | HS296-ND |
1 10 100 500 1000 5000 |
3.04000 2.73400 2.12630 1.82250 1.70100 1.54913 |
Extended Price
3.04 27.34 212.63 911.25 1701.00 7745.65 |
| Manufacturer Part Number | 569000B00000G | |||
| Description | HEATSINK LED 10W BLK W/FINS | |||
| Quantity Available | 883 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 569000B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 1.31" (33.27mm) |
| Material | Aluminum |
| Package Cooled | LED |
| Power Dissipation @ Temperature Rise | 12W @ 60°C |
| Thermal Resistance @ Forced Air Flow | 1.5°C/W @ 500 LFM |
| Outline | 46.48mm x 46.48mm |
| Thermal Resistance @ Natural | 5.5°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
569000B00000G 569000B00000G HS296 ND HS296ND HS296 |
HEATSINK LED 10W BLK W/FINS - 569000B00000G (HS296-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 569000B00000GHEATSINK LED 10W BLK W/FINS - 569000B00000G
Order 'heatsink led 10w blk w/fins - 569000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS296-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK 18-DIP BLK ANODIZED - 580300B00000G
Order 'heatsink 18-dip blk anodized - 580300B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS180-ND.
HEATSINK 20-DIP BLK ANODIZED - 580400B00000G
Order 'heatsink 20-dip blk anodized - 580400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS181-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 DUAL 10W - 507222B00000G
Order 'heatsink to-220 dual 10w - 507222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 569000B00000G
Send this link via E-Mail
Help With This Screen
