HEATSINK TO-3 12W H=.75" BLK - 568103B00000G - Thermal Management
| Digi-Key Part Number | HS293-ND |
1 10 100 500 1000 5000 |
8.26000 7.43600 5.78380 4.95750 4.62700 4.21388 |
Extended Price
8.26 74.36 578.38 2478.75 4627.00 21069.40 |
| Manufacturer Part Number | 568103B00000G | |||
| Description | HEATSINK TO-3 12W H=.75" BLK | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 568103B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | 5W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 1°C/W @ 500 LFM |
| Outline | 45.97mm x 45.97mm |
| Thermal Resistance @ Natural | 6.7°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
568103B00000G 568103B00000G HS293 ND HS293ND HS293 |
568103B00000G Specification Sheet
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G (HS293-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 12W H=1.0" BLK - 568203B00000G
Order 'heatsink to-3 12w h=1.0" blk - 568203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS294-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 10W H=1.31 GOLD - 569003C00000
Order 'heatsink to-3 10w h=1.31 gold - 569003C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS298-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000G
Order 'heatsink to-3 pwr 50w blk - 198540B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000
Order 'heatsink to-3 unfinished 1.25 - 553103U0000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103U0000-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
Order 'heatsink to-3 0.5"17 watts - 568003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
Order 'heatsink to-3 1.25" 25watt - 568303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
COOLER FOR TO-3 20 WATTS - 569003B00000G
Order 'cooler for to-3 20 watts - 569003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-3-ND.
HEATSINK TO-3 BLACK .87" - 579103B00000G
Order 'heatsink to-3 black .87" - 579103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS236-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
Send this link via E-Mail
Help With This Screen
