HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
| Digi-Key Part Number | HS290-ND |
900 |
.89100 |
Extended Price
801.90 |
| Manufacturer Part Number | 531302B02500 | |||
| Description | HEATSINK TO-220 H=2.5" BLK W/PIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 531302B02500 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 35.052 mm [Nom] |
| Height | 63.500 mm [Nom] |
| Width | 12.700 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 2.500 in [Nom] |
| L | 1.380 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531302B02500 531302B02500 HS290 ND HS290ND HS290 |
531302B02500 Specification Sheet
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500 (HS290-ND)
Related parts :HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
Order 'heatsink to-220 3.7w h=.5" gold - 530714C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 9W H=2.0" BLK - 531202B00000G
Order 'heatsink to-220 9w h=2.0" blk - 531202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS287-ND.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
Order 'heatsink to-220 4.3w h=1.0 blk - 581002B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
HEATSINK TO-220 2.5W H=1.5" BLK - 581102B00000
Order 'heatsink to-220 2.5w h=1.5" blk - 581102B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS303-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500
Order 'heatsink to-220 2.5w blk w/pins - 581202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS305-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
Send this link via E-Mail
Help With This Screen