HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
| Digi-Key Part Number | HS278-ND |
1 10 100 500 1000 5000 |
.47000 .41900 .32550 .27900 .26040 .23715 |
Extended Price
0.47 4.19 32.55 139.50 260.40 1185.75 |
| Manufacturer Part Number | 530614B00000G | |||
| Description | HEATSINK TO-220 4.5W H=.5" BLK | |||
| Quantity Available | 3004 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 530614B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.5" (12.7mm) |
| Material | - |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 4W @ 80°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 6 °C/W @ 600 LFM |
| Outline L x W | 29.97mm x 25.40mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
530614B00000G 530614B00000G HS278 ND HS278ND HS278 |
530614B00000G Specification Sheet
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G (HS278-ND)
Related parts:HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 LIGHTWEIGHT .5" - 530714B00000G
Order 'heatsink to-220 lightweight .5" - 530714B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS189-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
Order 'heatsink to-220 3.7w h=.5" gold - 530714C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 H=1.5" BLK - 531102B00000G
Order 'heatsink to-220 h=1.5" blk - 531102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS284-ND.
HEATSINK TO-220 9W H=2.0" BLK - 531202B00000G
Order 'heatsink to-220 9w h=2.0" blk - 531202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS287-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
Order 'heatsink to-220 4.3w h=1.0 blk - 581002B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
Send this link via E-Mail
Help With This Screen