Keywords:





Alternative products for HEATSINK TO-218 10W H=2.5" BLK - 530001B02500

HEATSINK TO-218 10W H=2.5" BLK - 530001B02500 (HS277-ND) - Thermal Management

Related parts Thermal Management :
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
 Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
 Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
 Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500G
 Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
 Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
 Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
 Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
 Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS187-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
 Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
 Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500G
 Order 'heatsink to-218 w/pins 2" tall - 513201B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS347-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
 Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK 1.75" HI RISE TO-218 - 530101B00150G
 Order 'heatsink 1.75" hi rise to-218 - 530101B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS335-ND.
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
 Order 'heatsink to-3 1.25" 25watt - 568303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.

Send this link via E-Mail
Help With This Screen

HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-202 LOW PROFILE.375" - 577304B00000G Next: HEATSINK TO-218 W/PINS 1.5"TALL - 529801B02500
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500