HEATSINK TO-220 10W H=1.5" BLK - 529802B00000 - Fans, Thermal Management
| Digi-Key Part Number | HS276-ND |
1 10 100 500 1000 5000 |
1.49000 1.33900 1.04130 .89250 .83300 .75863 |
Extended Price
1.49 13.39 104.13 446.25 833.00 3793.15 |
| Manufacturer Part Number | 529802B00000 | |||
| Description | HEATSINK TO-220 10W H=1.5" BLK | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 529802B00000 |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.5" (38.1mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 8W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 2.0°C/W @ 500 LFM |
| Outline | 41.91mm x 25.40mm |
| Thermal Resistance @ Natural | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
529802B00000 529802B00000 HS276 ND HS276ND HS276 |
529802B00000 Specification Sheet
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000 (HS276-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS188-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS184-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS346-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS352-ND.
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
Order 'heatsink to-220 4.3w h=1.0 blk - 581002B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-220 H=1.5" BLK - 531102B00000G
Order 'heatsink to-220 h=1.5" blk - 531102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS284-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
Send this link via E-Mail
Help With This Screen
