HEATSINK 40-PIN DIP GLUE-ON BLK - 508700B00000G
| Digi-Key Part Number | HS274-ND |
1 10 100 500 1000 5000 |
1.50000 1.35200 1.05180 .90150 .84140 .76628 |
Extended Price
1.50 13.52 105.18 450.75 841.40 3831.40 |
| Manufacturer Part Number | 508700B00000G | |||
| Description | HEATSINK 40-PIN DIP GLUE-ON BLK | |||
| Quantity Available | 751 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 508700B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Adhesive |
| Height | 0.190" (4.83mm) |
| Material | - |
| Package Cooled | 40-DIP |
| Power Dissipation @ Temperature Rise | 1W @ 30°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 16°C/W @ 300 LFM |
| Outline L x W | 50.80mm x 13.46mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
508700B00000G 508700B00000G HS274 ND HS274ND HS274 |
508700B00000G Specification Sheet
HEATSINK 40-PIN DIP GLUE-ON BLK - 508700B00000G (HS274-ND)
Related parts:HEATSINK 40-PIN DIP GLUE-ON BLK - 508700B00000G
Order 'heatsink 40-pin dip glue-on blk - 508700B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS274-ND.
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
Order 'heatsink 24-pin dip glue-on blk - 508500B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS273-ND.
HEATSINK 40-DIP BLK ANODIZED - 580700B00000
Order 'heatsink 40-dip blk anodized - 580700B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS183-ND.
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
HEAT SINK 14-16 PIN DIP - 580200G00000G
Order 'heat sink 14-16 pin dip - 580200G00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS125-ND.
HEAT SINK 20 PIN DIP - 580400R00000
Order 'heat sink 20 pin dip - 580400R00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS127-ND.
HEAT SINK 24 PIN DIP - 580500G00000
Order 'heat sink 24 pin dip - 580500G00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS128-ND.
HEATSINK 14-16 DIP BLACK .19" - 501200B00000G
Order 'heatsink 14-16 dip black .19" - 501200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS227-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 2W H=.290" BLK - 321527B00000G
Order 'heatsink to-5 2w h=.290" blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
Send this link via E-Mail
Help With This Screen