HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G - Fans, Thermal Management
| Digi-Key Part Number | HS273-ND |
1 10 100 500 1000 5000 |
.79000 .71300 .55480 .47550 .44380 .40418 |
Extended Price
0.79 7.13 55.48 237.75 443.80 2020.90 |
| Manufacturer Part Number | 508500B00000G | |||
| Description | HEATSINK 24-PIN DIP GLUE-ON BLK | |||
| Quantity Available | 6195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 508500B00000G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 0.190" (4.83mm) |
| Material | Aluminum |
| Package Cooled | 24-DIP |
| Power Dissipation @ Temperature Rise | 1W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 15°C/W @ 500 LFM |
| Outline | 31.75mm x 13.46mm |
| Thermal Resistance @ Natural | 34°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
508500B00000G 508500B00000G HS273 ND HS273ND HS273 |
508500B00000G Specification Sheet
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G (HS273-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
Order 'heatsink 24-pin dip glue-on blk - 508500B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS273-ND.
HEATSINK 40-PIN DIP GLUE-ON BLK - 508700B00000G
Order 'heatsink 40-pin dip glue-on blk - 508700B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS274-ND.
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
24 PIN DIP SOCKET TIN - 2-640361-3
Order '24 pin dip socket tin - 2-640361-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9324-ND.
HEATSINK 14-16 DIP BLACK .19" - 501200B00000G
Order 'heatsink 14-16 dip black .19" - 501200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS227-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
Send this link via E-Mail
Help With This Screen
