HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000
| Digi-Key Part Number | HS272-ND |
1 10 100 500 1000 5000 |
.36000 .32200 .25030 .21450 .20020 .18233 |
Extended Price
0.36 3.22 25.03 107.25 200.20 911.65 |
| Manufacturer Part Number | 507302C00000 | |||
| Description | HEATSINK TO-220 2.5W H=.38" GOLD | |||
| Quantity Available | 2304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 507302C00000 |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1.5W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 10.0°C/W @ 200 LFM |
| Outline | 19.05mm x 9.65mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
507302C00000 507302C00000 HS272 ND HS272ND HS272 |
HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000 (HS272-ND)
Related parts :HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000
Order 'heatsink to-220 2.5w h=.38" gold - 507302C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS272-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
Order 'heatsink to-220 2.5w low profile - 507302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 4.3W GOLD W/PIN - 581002C02500
Order 'heatsink to-220 4.3w gold w/pin - 581002C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
Order 'heatsink to-220 3.7w h=.5" gold - 530714C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 4.3W H=1.0 BLK - 581002B00000
Order 'heatsink to-220 4.3w h=1.0 blk - 581002B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS300-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G
Order 'heatsink to-220 vert mnt w/tab - 574902B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G
Order 'heatsink to-220 vert mnt w/tab - 574902B04300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600G
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS370-ND.
Send this link via E-Mail
Help With This Screen
