HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
| Digi-Key Part Number | HS264-ND |
1 10 100 500 1000 5000 |
2.12000 1.90600 1.48230 1.27050 1.18580 1.07993 |
Extended Price
2.12 19.06 148.23 635.25 1185.80 5399.65 |
| Manufacturer Part Number | 500403B00000G | |||
| Description | HEATSINK TO-3 12W H=1.25" BLK | |||
| Quantity Available | 737 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500403B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.25" (31.75mm) |
| Material | - |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | 10W @ 50°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 2 °C/W @ 400 LFM |
| Outline L x W | 45.97mm x 45.97mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500403B00000G 500403B00000G HS264 ND HS264ND HS264 |
500403B00000G Specification Sheet
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G (HS264-ND)
Related parts:HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
HEATSINK TO-3 12W H=1.0" BLK - 568203B00000G
Order 'heatsink to-3 12w h=1.0" blk - 568203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS294-ND.
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100
Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS267-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100G
Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS384-ND.
HEATSINK TO-3 1.00" 12W BLK - 501503B00000G
Order 'heatsink to-3 1.00" 12w blk - 501503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 14W H=1.50" BLK - 500503B00000G
Order 'heatsink to-3 14w h=1.50" blk - 500503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
Send this link via E-Mail
Help With This Screen