HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
| Digi-Key Part Number | HS260-ND |
1 10 100 500 1000 5000 |
2.19000 1.96900 1.53130 1.31250 1.22500 1.11563 |
Extended Price
2.19 19.69 153.13 656.25 1225.00 5578.15 |
| Manufacturer Part Number | 500103B00000G | |||
| Description | HEATSINK TO-3 10W H=.50" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500103B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.5" (12.7mm) |
| Material | - |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | 6W @ 50°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 2.5°C/W @ 400 LFM |
| Outline L x W | 45.97mm x 45.97mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500103B00000G 500103B00000G HS260 ND HS260ND HS260 |
500103B00000G Specification Sheet
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G (HS260-ND)
Related parts:HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 10W BLK W/FINS - 569000B00000G
Order 'heatsink to-3 10w blk w/fins - 569000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS296-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 14W H=1.50" BLK - 500503B00000G
Order 'heatsink to-3 14w h=1.50" blk - 500503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
HEATSINK TO-3 12W H=1.0" BLK - 568203B00000G
Order 'heatsink to-3 12w h=1.0" blk - 568203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS294-ND.
HEATSINK TO-3 10W H=1.31 GOLD - 569003C00000
Order 'heatsink to-3 10w h=1.31 gold - 569003C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS298-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500G
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS385-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-3 1.00" 12W BLK - 501503B00000G
Order 'heatsink to-3 1.00" 12w blk - 501503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100
Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS267-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
Send this link via E-Mail
Help With This Screen