HEATSINK TO-5 1.25W H=.25 GOLD - 322605C00000
| Digi-Key Part Number | HS258-ND |
1 10 100 500 1000 5000 |
2.52000 2.26800 1.76400 1.51200 1.41120 1.28520 |
Extended Price
2.52 22.68 176.40 756.00 1411.20 6426.00 |
| Manufacturer Part Number | 322605C00000 | |||
| Description | HEATSINK TO-5 1.25W H=.25 GOLD | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 322605C00000 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Press On |
| Package Name | TO-5 |
| Usage | TO-5 |
| Material | Aluminum |
| Finish | Chromate |
| Power Dissipation | 1.250 W [Typ] |
| Diameter | 19.0500 mm [Nom] |
| Height | 6.350 mm [Nom] |
| Packaging | Bulk |
| Color | Gold |
| H | 0.250 in [Nom] |
| L | 0.750 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
322605C00000 322605C00000 HS258 ND HS258ND HS258 |
HEATSINK TO-5 1.25W H=.25 GOLD - 322605C00000 (HS258-ND)
Related parts:HEATSINK TO-5 1.25W H=.25 GOLD - 322605C00000
Order 'heatsink to-5 1.25w h=.25 gold - 322605C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS258-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
Order 'heatsink to-5 1w h=.271" gold - 321127C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000
Order 'heatsink to-220 2.5w h=.38" gold - 507302C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS272-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
POWER COOLER 2.5" GOLD W/PIN - 531302C02500
Order 'power cooler 2.5" gold w/pin - 531302C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-P-ND.
HEATSINK TO-5 .5" BLACK - 578205B00000G
Order 'heatsink to-5 .5" black - 578205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS217-ND.
HEATSINK TO-5 .75" BLACK - 578305B00000G
Order 'heatsink to-5 .75" black - 578305B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS218-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK TO-5 2W H=.290" BLK - 321527B00000G
Order 'heatsink to-5 2w h=.290" blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
Order 'heatsink to-220 3.7w h=.5" gold - 530714C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
Order 'heatsink to-220 2.5w low profile - 507302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 PWR GOLD - 531102C00000
Order 'heatsink to-220 pwr gold - 531102C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-ND.
Send this link via E-Mail
Help With This Screen