HEATSINK TO-5 2W H=.290" BLK - 321527B00000G
| Digi-Key Part Number | HS255-ND |
1 10 100 500 1000 5000 |
11.26000 10.13200 7.88030 6.75450 6.30420 5.74133 |
Extended Price
11.26 101.32 788.03 3377.25 6304.20 28706.65 |
| Manufacturer Part Number | 321527B00000G | |||
| Description | HEATSINK TO-5 2W H=.290" BLK | |||
| Quantity Available | 258 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 321527B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Threaded Coupling |
| Height | 0.5" (12.7mm) |
| Material | - |
| Package Cooled | TO-5, TO-39 |
| Power Dissipation @ Temperature Rise | 0.5W @ 20°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 20 °C/W @ 300 LFM |
| Outline L x W | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
321527B00000G 321527B00000G HS255 ND HS255ND HS255 |
321527B00000G Specification Sheet
HEATSINK TO-5 2W H=.290" BLK - 321527B00000G (HS255-ND)
Related parts:HEATSINK TO-5 2W H=.290" BLK - 321527B00000G
Order 'heatsink to-5 2w h=.290" blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK TO-5 .5" BLACK - 578205B00000G
Order 'heatsink to-5 .5" black - 578205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS217-ND.
HEATSINK TO-5 .75" BLACK - 578305B00000G
Order 'heatsink to-5 .75" black - 578305B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS218-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
Order 'heatsink to-5 1w h=.271" gold - 321127C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
HEATSINK TO-5 1.25W H=.25 GOLD - 322605C00000
Order 'heatsink to-5 1.25w h=.25 gold - 322605C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS258-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 14W H=1.50" BLK - 500503B00000G
Order 'heatsink to-3 14w h=1.50" blk - 500503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
Order 'heatsink 24-pin dip glue-on blk - 508500B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS273-ND.
Send this link via E-Mail
Help With This Screen