HEATSINK TO-5 1W H=.271" GOLD - 321127C00000 - Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 321127C00000
| Digi-Key Part Number | HS254-ND |
1 10 100 500 1000 5000 |
7.20000 6.48000 5.04000 4.32000 4.03200 3.67200 |
Extended Price
7.20 64.80 504.00 2160.00 4032.00 18360.00 |
| Manufacturer Part Number | 321127C00000 | |||
| Description | HEATSINK TO-5 1W H=.271" GOLD | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aavid Thermalloy Heat Sink Thermal Management 321127C00000
| Technical/Catalog Information | 321127C00000 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Threaded Coupling |
| Height | - |
| Material | Aluminum |
| Package Cooled | TO-5 |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | - |
| Outline | 15.88mm Dia |
| Thermal Resistance @ Natural | 54°C/W |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
321127C00000 321127C00000 HS254 ND HS254ND HS254 |
HEATSINK TO-5 1W H=.271" GOLD - 321127C00000 (HS254-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 321127C00000HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
Order 'heatsink to-5 1w h=.271" gold - 321127C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-5 .5" BLACK - 578205B00000G
Order 'heatsink to-5 .5" black - 578205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS217-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK TO-5 2W BLK - 321527B00000G
Order 'heatsink to-5 2w blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000
Order 'heatsink to-220 2.5w h=.38" gold - 507302C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS272-ND.
HEATSINK TO-3 10W H=1.31 GOLD - 569003C00000
Order 'heatsink to-3 10w h=1.31 gold - 569003C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS298-ND.
BOARD LEVEL HEAT SINK - 311405B00000G
Order 'board level heat sink - 311405B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 311405B00000G-ND.
BOARD LEVEL HEAT SINK - 321127A00000
Order 'board level heat sink - 321127A00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 321127A00000-ND.
BOARD LEVEL HEAT SINK - 321127B00000
Order 'board level heat sink - 321127B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 321127B00000-ND.
BOARD LEVEL HEAT SINK - 321128A00000
Order 'board level heat sink - 321128A00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 321128A00000-ND.
BOARD LEVEL HEAT SINK - 321128B00000
Order 'board level heat sink - 321128B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 321128B00000-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 321127C00000
Send this link via E-Mail
Help With This Screen
