HEATSINK TO-5 1W H=.25"BLK - 320205B00000G - Thermal Management
| Digi-Key Part Number | HS253-ND |
1 10 100 500 1000 5000 |
1.72000 1.54600 1.20230 1.03050 .96180 .87593 |
Extended Price
1.72 15.46 120.23 515.25 961.80 4379.65 |
| Manufacturer Part Number | 320205B00000G | |||
| Description | HEATSINK TO-5 1W H=.25"BLK | |||
| Quantity Available | 2577 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 320205B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Press Fit |
| Height | 0.25" (6.35mm) |
| Material | Aluminum |
| Package Cooled | TO-5 |
| Power Dissipation @ Temperature Rise | 0.6W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 35°C/W @ 200 LFM |
| Outline | 12.70mm Dia |
| Thermal Resistance @ Natural | 63°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
320205B00000G 320205B00000G HS253 ND HS253ND HS253 |
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G (HS253-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
Order 'heatsink to-5 1w h=.271" gold - 321127C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
HEATSINK TO-218 10W H=2.5" BLK - 530001B02500
Order 'heatsink to-218 10w h=2.5" blk - 530001B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS277-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK TO-5 2W BLK - 321527B00000G
Order 'heatsink to-5 2w blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-5 .5" BLACK - 578205B00000G
Order 'heatsink to-5 .5" black - 578205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS217-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
Order 'heatsink 24-pin dip glue-on blk - 508500B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS273-ND.
HEATSINK 40-PIN DIP GLUE-ON BLK - 508700B00000G
Order 'heatsink 40-pin dip glue-on blk - 508700B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS274-ND.
Send this link via E-Mail
Help With This Screen
