Aavid Thermalloy Heat Sink Thermal Management 575200B00000G
HEATSINK TO-92 .72" BLK - 575200B00000G - Thermal Management
| Digi-Key Part Number | HS251-ND |
1 10 100 500 1000 5000 |
.44000 .31800 .22230 .19050 .17780 .16193 |
Extended Price
0.44 3.18 22.23 95.25 177.80 809.65 |
| Manufacturer Part Number | 575200B00000G | |||
| Description | HEATSINK TO-92 .72" BLK | |||
| Quantity Available | 16296 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 575200B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Press Fit |
| Height | 0.72" (18.29mm) |
| Material | Aluminum |
| Package Cooled | TO-92 |
| Power Dissipation @ Temperature Rise | 0.3W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 17.5°C/W @ 400 LFM |
| Outline | - |
| Thermal Resistance @ Natural | 60°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
575200B00000G 575200B00000G HS251 ND HS251ND HS251 |
575200B00000G Specification Sheet
HEATSINK TO-92 .72" BLK - 575200B00000G (HS251-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 575200B00000GAavid Thermalloy Heat Sink Thermal Management 575200B00000G
Order 'heatsink to-92 .72" blk - 575200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.
Aavid Thermalloy Heat Sink Thermal Management 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 322400B00000G
Order 'heat sink to-18,to-92 1w blk - 322400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
Aavid Thermalloy Heat Sink Thermal Management 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
Aavid Thermalloy Heat Sink Thermal Management 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 321527B00000G
Order 'heatsink to-5 2w blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
Aavid Thermalloy Heat Sink Thermal Management 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
Aavid Thermalloy Heat Sink Thermal Management 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 581002B02500G
Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 581102B02500G
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS388-ND.
Aavid Thermalloy Heat Sink Thermal Management 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 575200B00000G
Send this link via E-Mail
Help With This Screen
