HEATSINK TO-5 .4" BLK - 322505B00000G - Thermal Management
| Digi-Key Part Number | HS242-ND |
1 10 100 500 1000 5000 |
2.46000 2.21400 1.72200 1.47600 1.37760 1.25460 |
Extended Price
2.46 22.14 172.20 738.00 1377.60 6273.00 |
| Manufacturer Part Number | 322505B00000G | |||
| Description | HEATSINK TO-5 .4" BLK | |||
| Quantity Available | 1478 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322505B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Press Fit |
| Height | 0.4" (10.16mm) |
| Material | Aluminum |
| Package Cooled | TO-5 |
| Power Dissipation @ Temperature Rise | 0.5W @ 30°C |
| Thermal Resistance @ Forced Air Flow | 15°C/W @ 400 LFM |
| Outline | 19.05mm Dia |
| Thermal Resistance @ Natural | 56°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322505B00000G 322505B00000G HS242 ND HS242ND HS242 |
HEATSINK TO-5 .4" BLK - 322505B00000G (HS242-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-5 2W BLK - 321527B00000G
Order 'heatsink to-5 2w blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-5 .5" BLACK - 578205B00000G
Order 'heatsink to-5 .5" black - 578205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS217-ND.
HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
Order 'heatsink to-5 1w h=.271" gold - 321127C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010
Order 'heatsink d-pak .4" high smd - 573300D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS123TR-ND.
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
HEATSINK TO-92 .72" BLK - 575200B00000G
Order 'heatsink to-92 .72" blk - 575200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.
Send this link via E-Mail
Help With This Screen
