HEATSINK TO-220 BLACK 1" - 531002B00000G - Thermal Management
| Digi-Key Part Number | HS231-ND |
1 10 100 500 1000 5000 |
1.19000 1.07300 .83480 .71550 .66780 .60818 |
Extended Price
1.19 10.73 83.48 357.75 667.80 3040.90 |
| Manufacturer Part Number | 531002B00000G | |||
| Description | HEATSINK TO-220 BLACK 1" | |||
| Quantity Available | 834 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 531002B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1" (25.4mm) |
| Material | Anodized Aluminum |
| Package Cooled | TO-220, TO-202 |
| Power Dissipation @ Temperature Rise | 3W @ 40°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 400 LFM |
| Outline L x W | 34.92mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
531002B00000G 531002B00000G HS231 ND HS231ND HS231 |
HEATSINK TO-220 BLACK 1" - 531002B00000G (HS231-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-220 BLACK 1" - 531002B00000G
Order 'heatsink to-220 black 1" - 531002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS231-ND.
HEATSINK TO-220 BLACK 1.18" - 530613B00000G
Order 'heatsink to-220 black 1.18" - 530613B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS230-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 W/TAB BLACK - 574102B03300
Order 'heatsink to-220 w/tab black - 574102B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS235-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500G
Order 'heatsink to-220 w/pins 1" tall - 531002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS351-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000G
Order 'heatsink to 220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000G-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000
Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
Send this link via E-Mail
Help With This Screen