HEATSINK 14-16 DIP BLACK .19" - 501200B00000G - Fans, Thermal Management
Heat Sink Fans, Thermal Management Aavid Thermalloy 501200B00000G
| Digi-Key Part Number | HS227-ND |
1 10 100 500 1000 5000 |
.70000 .63200 .49180 .42150 .39340 .35828 |
Extended Price
0.70 6.32 49.18 210.75 393.40 1791.40 |
| Manufacturer Part Number | 501200B00000G | |||
| Description | HEATSINK 14-16 DIP BLACK .19" | |||
| Quantity Available | 7273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 501200B00000G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 0.190" (4.83mm) |
| Material | Aluminum |
| Package Cooled | 14-DIP and 16-DIP |
| Power Dissipation @ Temperature Rise | 0.4W @ 30°C |
| Thermal Resistance @ Forced Air Flow | 50°C/W @ 200 LFM |
| Outline | 18.57mm x 6.35mm |
| Thermal Resistance @ Natural | 68°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
501200B00000G 501200B00000G HS227 ND HS227ND HS227 |
501200B00000G Specification Sheet
HEATSINK 14-16 DIP BLACK .19" - 501200B00000G (HS227-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 501200B00000GHEATSINK 14-16 DIP BLACK .19" - 501200B00000G
Order 'heatsink 14-16 dip black .19" - 501200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS227-ND.
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
HEATSINK 40-PIN DIP GLUE-ON BLK - 508700B00000G
Order 'heatsink 40-pin dip glue-on blk - 508700B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS274-ND.
HEATSINK 24-PIN DIP GLUE-ON BLK - 508500B00000G
Order 'heatsink 24-pin dip glue-on blk - 508500B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS273-ND.
TOOL HAND CRIMP PIDG 14-16 AWG - 47387
Order 'tool hand crimp pidg 14-16 awg - 47387' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27982-ND.
DAHT PG BUTT 14-16 - 45575-1
Order 'daht pg butt 14-16 - 45575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27987-ND.
TOOL CRIMP 14-16 AWG .187 & .250 - 19285-0038
Order 'tool crimp 14-16 awg .187 & .250 - 19285-0038' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5978-ND.
IC ATTEN JTR T1/CEPT IND 16-DIP - DS2188N
Order 'ic atten jtr t1/cept ind 16-dip - DS2188N' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2188N-ND.
IC CONV D/A 8BIT 50MHZ 16-DIP - CA3338AEZ
Order 'ic conv d/a 8bit 50mhz 16-dip - CA3338AEZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CA3338AEZ-ND.
IC CONV D/A 8BIT 50MHZ 16-DIP - CA3338E
Order 'ic conv d/a 8bit 50mhz 16-dip - CA3338E' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CA3338E-ND.
IC CONV D/A 8BIT 50MHZ 16-DIP - CA3338EZ
Order 'ic conv d/a 8bit 50mhz 16-dip - CA3338EZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CA3338EZ-ND.
OPTOCOUPLER 2CH 10MBS 16-DIP - 6N134#200
Order 'optocoupler 2ch 10mbs 16-dip - 6N134#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N134#200-ND.
OPTOCOUPLER 2CH 10MBS 16-DIP - 6N134
Order 'optocoupler 2ch 10mbs 16-dip - 6N134' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N134-ND.
OPTOCOUPLER LINE RX 2CH 16-DIP - HCPL-1930#100
Order 'optocoupler line rx 2ch 16-dip - HCPL-1930#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-1930#100-ND.
OPTOCOUPLER LINE RX 2CH 16-DIP - HCPL-1930#200
Order 'optocoupler line rx 2ch 16-dip - HCPL-1930#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-1930#200-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 501200B00000G
Send this link via E-Mail
Help With This Screen
