CAP 6MM 5.0-20PF TOP ADJ RED - GKG20015 - Capacitors
| Digi-Key Part Number | SG20015-ND |
1500 |
.14000 |
Extended Price
210.00 |
| Manufacturer Part Number | GKG20015 | |||
| Description | CAP 6MM 5.0-20PF TOP ADJ RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GKG20015 |
| Vendor | Sprague Goodman |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 5.000 pF [Min] |
| Capacitance | 20.000 pF [Max] |
| Voltage | 100.000 VDC [Max] |
| Dielectric Material & Structure | Ceramic |
| Temperature Characteristics | N |
| Temp. Coefficient | ±250ppm/°C |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Capacitance Range | 5.0F ~ 20pF |
| Diameter | 6.1000 mm [Typ] |
| Height | 5.000 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 6.100 mm [Typ] |
| Insulation Resistance | 100 GOhms [Min] |
| Withstanding Voltage | 220.0 VDC [Typ] |
| Marking | Red Ring |
| Quality Factor | 300 @ 1.000 MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GKG20015 GKG20015 SG20015 ND SG20015ND SG20015 |
GKG20015 Specification Sheet
CAP 6MM 5.0-20PF TOP ADJ RED - GKG20015 (SG20015-ND) - Capacitors
Related parts Capacitors:CAP 6MM 5.0-20PF TOP ADJ RED - GKG20015
Order 'cap 6mm 5.0-20pf top adj red - GKG20015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG20015-ND.
CAP 6MM 4.0-20PF TOP ADJ RED - GKG20011
Order 'cap 6mm 4.0-20pf top adj red - GKG20011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1003-ND.
CAP 4X4.5MM 5.5-20PF TOP ADJ RED - GKG20021
Order 'cap 4x4.5mm 5.5-20pf top adj red - GKG20021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1023-ND.
CAP 4X4.5MM 5.5-20PF TOP ADJ RED - GKG20024
Order 'cap 4x4.5mm 5.5-20pf top adj red - GKG20024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1030-ND.
CAP 6MM 5.0-20PF BOT ADJ RED - GKG20016
Order 'cap 6mm 5.0-20pf bot adj red - GKG20016' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG20016-ND.
CAP 5MM 4.2-20PF SIDE ADJ RED - GKG20014
Order 'cap 5mm 4.2-20pf side adj red - GKG20014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1013-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ RED - GKG3R021
Order 'cap 4x4.5mm 1.7-3pf top adj red - GKG3R021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1020-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ RED - GKG3R024
Order 'cap 4x4.5mm 1.7-3pf top adj red - GKG3R024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1027-ND.
CAP 4X4.5MM 4.5-20PF TOP ADJ SMD - GKG20066-07
Order 'cap 4x4.5mm 4.5-20pf top adj smd - GKG20066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2003CT-ND.
CAP 4X4.5MM 4.5-20PF TOP ADJ SMD - GKG20066-07
Order 'cap 4x4.5mm 4.5-20pf top adj smd - GKG20066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2003DKR-ND.
CAP 4X4.5MM 4.5-20PF TOP ADJ SMD - GKG20066-07
Order 'cap 4x4.5mm 4.5-20pf top adj smd - GKG20066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2003TR-ND.
CAP 4X4.5MM 4.5-20PF TOP ADJ SMD - GKG20067-07
Order 'cap 4x4.5mm 4.5-20pf top adj smd - GKG20067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2010CT-ND.
CAP 4X4.5MM 4.5-20PF TOP ADJ SMD - GKG20067-07
Order 'cap 4x4.5mm 4.5-20pf top adj smd - GKG20067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2010DKR-ND.
CAP 4X4.5MM 4.5-20PF TOP ADJ SMD - GKG20067-07
Order 'cap 4x4.5mm 4.5-20pf top adj smd - GKG20067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2010TR-ND.
CAP 6MM 2.5-18PF SIDE ADJ RED - GXQ18001
Order 'cap 6mm 2.5-18pf side adj red - GXQ18001' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number GXQ18001-ND.
Send this link via E-Mail
Help With This Screen