HEATSINK TO220 CLIPON W/TAB.75" - 576802B03700
| Digi-Key Part Number | HS209-ND |
2000 |
.33880 |
Extended Price
677.60 |
| Manufacturer Part Number | 576802B03700 | |||
| Description | HEATSINK TO220 CLIPON W/TAB.75" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 576802B03700 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Press On |
| Package Name | TO-220 |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 12.700 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 12.700 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
576802B03700 576802B03700 HS209 ND HS209ND HS209 |
576802B03700 Specification Sheet
HEATSINK TO220 CLIPON W/TAB.75" - 576802B03700 (HS209-ND)
Related parts:HEATSINK TO220 CLIPON W/TAB.75" - 576802B03700
Order 'heatsink to220 clipon w/tab.75" - 576802B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS209-ND.
HEATSINK TO202 CLIPON W/TABS .9" - 574204B03300
Order 'heatsink to202 clipon w/tabs .9" - 574204B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS196-ND.
HEATSINK TO220 CLIPON W/TAB.75" - 576802B03900
Order 'heatsink to220 clipon w/tab.75" - 576802B03900' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS210-ND.
HEATSINK TO220 CLIPON W/TAB.75" - 576802B04100
Order 'heatsink to220 clipon w/tab.75" - 576802B04100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS211-ND.
HEATSINK TO220 CLIPON W/TAB.75" - 576802B03700G
Order 'heatsink to220 clipon w/tab.75" - 576802B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS364-ND.
HEATSINK TO220 CLIPON W/TAB.75" - 576802B03900G
Order 'heatsink to220 clipon w/tab.75" - 576802B03900G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS365-ND.
HEATSINK TO220 CLIPON W/TAB.75" - 576802B04100G
Order 'heatsink to220 clipon w/tab.75" - 576802B04100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS366-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553
Order 'heatsink to-220 w/tab-koolclip - 534302B03553' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS192-ND.
HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200
Order 'heatsink to220 hor mnt w/tab.75" - 574402B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS197-ND.
HEATSINK TO-220 VERT MNT .75" - 574502B00000G
Order 'heatsink to-220 vert mnt .75" - 574502B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
Order 'heatsink to220 ver mnt w/tab.75" - 574502B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS201-ND.
HEATSINK TO220 VER MNT W/TAB.69" - 574602B03700
Order 'heatsink to220 ver mnt w/tab.69" - 574602B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS203-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-220 W/TAB .375" - 577102B04000
Order 'heatsink to-220 w/tab .375" - 577102B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS213-ND.
HEATSINK TO-220 SNAP-DOWN .75" - 579302B00000G
Order 'heatsink to-220 snap-down .75" - 579302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS220-ND.
Send this link via E-Mail
Help With This Screen