HEATSINK TO-220 VERT MNT .95" - 576602B00000G
| Digi-Key Part Number | HS207-ND |
1 10 100 500 1000 5000 |
.64000 .49800 .37100 .31800 .29680 .27030 |
Extended Price
0.64 4.98 37.10 159.00 296.80 1351.50 |
| Manufacturer Part Number | 576602B00000G | |||
| Description | HEATSINK TO-220 VERT MNT .95" | |||
| Quantity Available | 2515 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 576602B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.95" (24.13mm) |
| Material | - |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 4W @ 70°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 9.0 °C/W @ 200 LFM |
| Outline L x W | 25.40mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
576602B00000G 576602B00000G HS207 ND HS207ND HS207 |
576602B00000G Specification Sheet
HEATSINK TO-220 VERT MNT .95" - 576602B00000G (HS207-ND)
Related parts:HEATSINK TO-220 VERT MNT .95" - 576602B00000G
Order 'heatsink to-220 vert mnt .95" - 576602B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS207-ND.
HEATSINK TO-220 VERT MNT .95" - 576602T00000
Order 'heatsink to-220 vert mnt .95" - 576602T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS208-ND.
HEATSINK TO-220 VERT MNT .95" - 576602T00000G
Order 'heatsink to-220 vert mnt .95" - 576602T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS363-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS186-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
Order 'heatsink to-220 vert mnt 1.18" - 563002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002T00000
Order 'heatsink to-220 vert mnt 1.18" - 563002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS195-ND.
HEATSINK TO-220 VERT MNT .75" - 574502B00000G
Order 'heatsink to-220 vert mnt .75" - 574502B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B04800G
Order 'heatsink to-220 vert mnt w/tab - 574502B04800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 VERT MNT 1.18" - 575002T00000
Order 'heatsink to-220 vert mnt 1.18" - 575002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS206-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS225-ND.
Send this link via E-Mail
Help With This Screen