HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
| Digi-Key Part Number | HS201-ND |
3000 |
.27160 |
Extended Price
814.80 |
| Manufacturer Part Number | 574502B03700 | |||
| Description | HEATSINK TO220 VER MNT W/TAB.75" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 574502B03700 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Mounting Type | Press On |
| Package Name | TO-220 |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 21.844 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 10.033 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 0.860 in [Nom] |
| W | 0.395 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
574502B03700 574502B03700 HS201 ND HS201ND HS201 |
574502B03700 Specification Sheet
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700 (HS201-ND)
Related parts:HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700
Order 'heatsink to220 ver mnt w/tab.75" - 574502B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS201-ND.
HEATSINK TO220 VER MNT W/TAB.69" - 574602B03700
Order 'heatsink to220 ver mnt w/tab.69" - 574602B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS203-ND.
HEATSINK TO220 VER MNT W/TAB.75" - 574502B03700G
Order 'heatsink to220 ver mnt w/tab.75" - 574502B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS358-ND.
HEATSINK TO220 VER MNT W/TAB.69" - 574602B03700G
Order 'heatsink to220 ver mnt w/tab.69" - 574602B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS359-ND.
HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200
Order 'heatsink to220 hor mnt w/tab.75" - 574402B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS197-ND.
HEATSINK TO220 HOR MNT W/TAB.75" - 574402B03200G
Order 'heatsink to220 hor mnt w/tab.75" - 574402B03200G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS355-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS186-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B04800G
Order 'heatsink to-220 vert mnt w/tab - 574502B04800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS219-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS225-ND.
Send this link via E-Mail
Help With This Screen