HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
| Digi-Key Part Number | HS199-ND |
3000 |
.30600 |
Extended Price
918.00 |
| Manufacturer Part Number | 574502B03200 | |||
| Description | HEATSINK TO-220 VERT MNT W/TAB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 574502B03200 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Mounting Type | Bolt Mount |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 21.844 mm [Nom] |
| Height | 19.050 mm [Nom] |
| Width | 10.033 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.750 in [Nom] |
| L | 0.860 in [Nom] |
| W | 0.395 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
574502B03200 574502B03200 HS199 ND HS199ND HS199 |
574502B03200 Specification Sheet
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200 (HS199-ND)
Related parts:HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS186-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B04800G
Order 'heatsink to-220 vert mnt w/tab - 574502B04800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS202-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS225-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000G
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS348-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
Order 'heatsink to-220 vert mnt w/tab - 574502B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300G
Order 'heatsink to-220 vert mnt w/tab - 574902B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS360-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300G
Order 'heatsink to-220 vert mnt w/tab - 574902B04300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS361-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400G
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS372-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500G
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
Order 'heatsink to-220 vert mnt 1.18" - 563002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
Send this link via E-Mail
Help With This Screen