HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G - Thermal Management
| Digi-Key Part Number | HS194-ND |
1 10 100 500 1000 5000 |
.49000 .38500 .28700 .24600 .22960 .20910 |
Extended Price
0.49 3.85 28.70 123.00 229.60 1045.50 |
| Manufacturer Part Number | 563002B00000G | |||
| Description | HEATSINK TO-220 VERT MNT 1.18" | |||
| Quantity Available | 11995 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 563002B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.18" (29.97mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 7.0°C/W @ 200 LFM |
| Outline | 25.40mm x 12.70mm |
| Thermal Resistance @ Natural | 13°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
563002B00000G 563002B00000G HS194 ND HS194ND HS194 |
563002B00000G Specification Sheet
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G (HS194-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
Order 'heatsink to-220 vert mnt 1.18" - 563002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002T00000
Order 'heatsink to-220 vert mnt 1.18" - 563002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS195-ND.
HEATSINK TO-220 VERT MNT 1.18" - 575002T00000
Order 'heatsink to-220 vert mnt 1.18" - 575002T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS206-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002T00000G
Order 'heatsink to-220 vert mnt 1.18" - 563002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS353-ND.
HEATSINK TO-220 VERT MNT 1.18" - 575002T00000G
Order 'heatsink to-220 vert mnt 1.18" - 575002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS362-ND.
HEATSINK TO-220 VERT MNT W/TABS - 523002T00000G
Order 'heatsink to-220 vert mnt w/tabs - 523002T00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS348-ND.
HEATSINK TO-220 VERT MNT .75" - 574502B00000G
Order 'heatsink to-220 vert mnt .75" - 574502B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS198-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03200
Order 'heatsink to-220 vert mnt w/tab - 574502B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS199-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300
Order 'heatsink to-220 vert mnt w/tab - 574502B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS200-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B03300
Order 'heatsink to-220 vert mnt w/tab - 574902B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS204-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574902B04300
Order 'heatsink to-220 vert mnt w/tab - 574902B04300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS205-ND.
HEATSINK TO-220 VERT MNT .95" - 576602B00000G
Order 'heatsink to-220 vert mnt .95" - 576602B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS207-ND.
HEATSINK TO-220 VERT MNT .95" - 576602T00000
Order 'heatsink to-220 vert mnt .95" - 576602T00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS208-ND.
HEATSINK TO-220 VERT MNT W/TABS - 592502B03400
Order 'heatsink to-220 vert mnt w/tabs - 592502B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS224-ND.
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
Order 'heatsink to-220 vert mnt w/tab - 574502B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS357-ND.
Send this link via E-Mail
Help With This Screen
