HEATSINK TO-220 .787" HIGH - 551002B00000G
| Digi-Key Part Number | HS193-ND |
1 10 100 500 1000 5000 |
.69000 .61900 .48130 .41250 .38500 .35063 |
Extended Price
0.69 6.19 48.13 206.25 385.00 1753.15 |
| Manufacturer Part Number | 551002B00000G | |||
| Description | HEATSINK TO-220 .787" HIGH | |||
| Quantity Available | 11484 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 551002B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.45" (36.83mm) |
| Material | - |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1.5W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 300 LFM |
| Outline | 25.55mm x 19.99mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
551002B00000G 551002B00000G HS193 ND HS193ND HS193 |
551002B00000G Specification Sheet
HEATSINK TO-220 .787" HIGH - 551002B00000G (HS193-ND)
Related parts :HEATSINK TO-220 .787" HIGH - 551002B00000G
Order 'heatsink to-220 .787" high - 551002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS193-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 .500" COMPACT - 577202B04000G
Order 'heatsink to-220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS402-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000
Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 DUAL 10W - 507222B00000G
Order 'heatsink to-220 dual 10w - 507222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
Order 'heatsink to-220 2.5w low profile - 507302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
Send this link via E-Mail
Help With This Screen
