CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
| Digi-Key Part Number | SG2000DKR-ND |
5 25 100 |
1.08000 .94520 .74250 |
Extended Price
5.40 23.63 74.25 |
| Manufacturer Part Number | GKG3R066-07 | |||
| Description | CAP 4X4.5MM 1.4-3PF TOP ADJ SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | GKG3R066-07 |
| Vendor | Sprague Goodman |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 1.400 pF [Min] |
| Capacitance | 3.000 pF [Max] |
| Voltage | 100.000 VDC [Max] |
| Dielectric Material & Structure | Ceramic |
| Temp. Coefficient | ±200ppm/°C |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Digi-Reel |
| Capacitance Range | 1.4pF ~ 3pF |
| Height | 2.900 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 4.010 mm [Typ] |
| Insulation Resistance | 100 GOhms [Min] |
| Withstanding Voltage | 220.0 VDC [Typ] |
| Marking | Red Dot |
| Quality Factor | 300 @ 1.000 MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GKG3R066 07 GKG3R06607 SG2000DKR ND SG2000DKRND SG2000DKR |
GKG3R066-07 Specification Sheet
CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07 (SG2000DKR-ND)
Related parts:CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
Order 'cap 4x4.5mm 1.4-3pf top adj smd - GKG3R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2000CT-ND.
CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
Order 'cap 4x4.5mm 1.4-3pf top adj smd - GKG3R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2000DKR-ND.
CAP 4X4.5MM 1.4-3PF TOP ADJ SMD - GKG3R066-07
Order 'cap 4x4.5mm 1.4-3pf top adj smd - GKG3R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2000TR-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ SMD - GKG3R067-07
Order 'cap 4x4.5mm 1.7-3pf top adj smd - GKG3R067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2007CT-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ SMD - GKG3R067-07
Order 'cap 4x4.5mm 1.7-3pf top adj smd - GKG3R067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2007DKR-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ SMD - GKG3R067-07
Order 'cap 4x4.5mm 1.7-3pf top adj smd - GKG3R067-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2007TR-ND.
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
Order 'cap trim 1-3pf top adjust smd - CTZ3E-03A-W1-PF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4699-2-ND.
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
Order 'cap trim 1-3pf top adjust smd - CTZ3E-03A-W1-PF' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4699-1-ND.
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
Order 'cap trim 1-3pf top adjust smd - CTZ3E-03A-W1-PF' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4699-6-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ RED - GKG3R021
Order 'cap 4x4.5mm 1.7-3pf top adj red - GKG3R021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1020-ND.
CAP 4X4.5MM 1.7-3PF TOP ADJ RED - GKG3R024
Order 'cap 4x4.5mm 1.7-3pf top adj red - GKG3R024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1027-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001CT-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001DKR-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001TR-ND.
CAP 4X4.5MM 3.0-10PF TOP ADJ SMD - GKG10066-07
Order 'cap 4x4.5mm 3.0-10pf top adj smd - GKG10066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2002CT-ND.
Send this link via E-Mail
Help With This Screen