HEATSINK 18-DIP BLK ANODIZED - 580300B00000G - Thermal Management
| Digi-Key Part Number | HS180-ND |
6000 |
1.37550 |
Extended Price
8253.00 |
| Manufacturer Part Number | 580300B00000G | |||
| Description | HEATSINK 18-DIP BLK ANODIZED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 580300B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.57" (14.5mm) |
| Material | Aluminum |
| Package Cooled | 18-DIP |
| Power Dissipation @ Temperature Rise | 2W @ 60°C |
| Thermal Resistance @ Forced Air Flow | 20.0°C/W @ 200 LFM |
| Outline | 28.58mm x 17.78mm |
| Thermal Resistance @ Natural | 39°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
580300B00000G 580300B00000G HS180 ND HS180ND HS180 |
HEATSINK 18-DIP BLK ANODIZED - 580300B00000G (HS180-ND) - Thermal Management
Related parts Thermal Management :HEATSINK 18-DIP BLK ANODIZED - 580300B00000G
Order 'heatsink 18-dip blk anodized - 580300B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS180-ND.
HEATSINK 20-DIP BLK ANODIZED - 580400B00000G
Order 'heatsink 20-dip blk anodized - 580400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS181-ND.
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
IC CLOSED CAPTION DECODER 18-DIP - Z8612912PSC
Order 'ic closed caption decoder 18-dip - Z8612912PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8612912PSC-ND.
IC CLOSED CAPTION DECODER 18-DIP - Z8612912PSG
Order 'ic closed caption decoder 18-dip - Z8612912PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8612912PSG-ND.
IC TIME OF DAY SMART V 18-DIP - Z8613012PSC
Order 'ic time of day smart v 18-dip - Z8613012PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613012PSC-ND.
IC TIME OF DAY SMART V 18-DIP - Z8613012PSG
Order 'ic time of day smart v 18-dip - Z8613012PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613012PSG-ND.
IC AUTO TIME SET 18-DIP - Z8613112PSC
Order 'ic auto time set 18-dip - Z8613112PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSC-ND.
IC AUTO TIME SET 18-DIP - Z8613112PSG
Order 'ic auto time set 18-dip - Z8613112PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSG-ND.
IC LINE 21 DECODER 18-DIP - Z8622812PSG
Order 'ic line 21 decoder 18-dip - Z8622812PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622812PSG-ND.
IC CCD W/2ND I2C ADD 18-DIP - Z8622912PSG
Order 'ic ccd w/2nd i2c add 18-dip - Z8622912PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622912PSG-ND.
IC SMART V-CHIP W/2ND I2C 18-DIP - Z8623012PSG
Order 'ic smart v-chip w/2nd i2c 18-dip - Z8623012PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8623012PSG-ND.
IC ADC 8BIT MONO W/CLOCK 18-DIP - AD570JD/+
Order 'ic adc 8bit mono w/clock 18-dip - AD570JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD570JD/+-ND.
IC ADC 10BIT MONO W/CLOCK 18-DIP - AD571KD/+
Order 'ic adc 10bit mono w/clock 18-dip - AD571KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD571KD/+-ND.
IC ADC 8BIT CMOS 5V 18-DIP - AD7574JN
Order 'ic adc 8bit cmos 5v 18-dip - AD7574JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7574JN-ND.
Send this link via E-Mail
Help With This Screen
