HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G - Thermal Management
| Digi-Key Part Number | HS179-ND |
1 10 100 500 1000 5000 |
.48000 .37800 .28180 .24150 .22540 .20528 |
Extended Price
0.48 3.78 28.18 120.75 225.40 1026.40 |
| Manufacturer Part Number | 580200B00000G | |||
| Description | HEATSINK 14-16 DIP BLK ANODIZED | |||
| Quantity Available | 5387 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 580200B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.41" (10.42mm) |
| Material | Aluminum |
| Package Cooled | 14-DIP and 16-DIP |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Thermal Resistance @ Forced Air Flow | 12.0°C/W @ 200 LFM |
| Outline | 22.61mm x 15.24mm |
| Thermal Resistance @ Natural | 20°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
580200B00000G 580200B00000G HS179 ND HS179ND HS179 |
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G (HS179-ND) - Thermal Management
Related parts Thermal Management :HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
HEATSINK 14-16 DIP BLACK .19" - 501200B00000G
Order 'heatsink 14-16 dip black .19" - 501200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS227-ND.
HEATSINK 14-16PIN DIP BLK - 651-B
Order 'heatsink 14-16pin dip blk - 651-B' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1054-ND.
HEATSINK 18-DIP BLK ANODIZED - 580300B00000G
Order 'heatsink 18-dip blk anodized - 580300B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS180-ND.
HEATSINK 20-DIP BLK ANODIZED - 580400B00000G
Order 'heatsink 20-dip blk anodized - 580400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS181-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872AN
Order 'ic adc 14bit sampling 16-dip - AD7872AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872AN-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872JN
Order 'ic adc 14bit sampling 16-dip - AD7872JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JN-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872JNZ
Order 'ic adc 14bit sampling 16-dip - AD7872JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JNZ-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872KN
Order 'ic adc 14bit sampling 16-dip - AD7872KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KN-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872KNZ
Order 'ic adc 14bit sampling 16-dip - AD7872KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KNZ-ND.
IC ADC SERIAL 2CH 14BIT 16-DIP - MAX110BCPE
Order 'ic adc serial 2ch 14bit 16-dip - MAX110BCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX110BCPE-ND.
IC ADC 14BIT 308KSPS T/H 16-DIP - MAX121CPE+
Order 'ic adc 14bit 308ksps t/h 16-dip - MAX121CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX121CPE+-ND.
IC ADC 14BIT 308KSPS 16-DIP - MAX121EPE+
Order 'ic adc 14bit 308ksps 16-dip - MAX121EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX121EPE+-ND.
IC 80C51 MCU 2K OTP 16-DIP - P87LPC761BN,112
Order 'ic 80c51 mcu 2k otp 16-dip - P87LPC761BN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3210-5-ND.
IC MCU 1.5K FLASH 16-DIP - MC68HC908QY1CPE
Order 'ic mcu 1.5k flash 16-dip - MC68HC908QY1CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY1CPE-ND.
Send this link via E-Mail
Help With This Screen
