HEAT SINK .830" HIGH RISE TO-218 - 530401B00150
| Digi-Key Part Number | HS153-ND |
1000 |
1.08900 |
Extended Price
1089.00 |
| Manufacturer Part Number | 530401B00150 | |||
| Description | HEAT SINK .830" HIGH RISE TO-218 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530401B00150 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 1.75" (44.45mm) |
| Material | - |
| Package Cooled | TO-218, TO-247 |
| Power Dissipation @ Temperature Rise | 4W @ 30°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 2 °C/W @ 400 LFM |
| Outline L x W | 44.45mm x 12.45mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530401B00150 530401B00150 HS153 ND HS153ND HS153 |
HEAT SINK .830" HIGH RISE TO-218 - 530401B00150 (HS153-ND)
Related parts:HEAT SINK .830" HIGH RISE TO-218 - 530401B00150
Order 'heat sink .830" high rise to-218 - 530401B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS153-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150
Order 'heat sink .720" high rise to-220 - 530402B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS151-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150
Order 'heat sink .720" high rise to-220 - 530102B00150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS152-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150G
Order 'heat sink .720" high rise to-220 - 530402B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS342-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150G
Order 'heat sink .720" high rise to-220 - 530102B00150G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS343-ND.
HEAT SINK TO-218 12W SPRING ACT - 592201B03400
Order 'heat sink to-218 12w spring act - 592201B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.
HEAT SINK TO-218 12W SPRING ACT - 592201B03400G
Order 'heat sink to-218 12w spring act - 592201B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS340-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK - 577002B14005
Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
Send this link via E-Mail
Help With This Screen