HEATSINK FOR(2) TO-220 BLK 1.25" - 568322B00000
| Digi-Key Part Number | HS135-ND |
1 10 100 500 1000 5000 |
5.70000 5.13000 3.99000 3.42000 3.19200 2.90700 |
Extended Price
5.70 51.30 399.00 1710.00 3192.00 14535.00 |
| Manufacturer Part Number | 568322B00000 | |||
| Description | HEATSINK FOR(2) TO-220 BLK 1.25" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 568322B00000 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Package Name | TO-220 |
| Usage | TO-220 Dual |
| Material | Aluminum |
| Finish | Anodized |
| Length | 45.974 mm [Nom] |
| Height | 31.750 mm [Nom] |
| Width | 45.974 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 1.250 in [Nom] |
| L | 1.810 in [Nom] |
| W | 1.810 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
568322B00000 568322B00000 HS135 ND HS135ND HS135 |
568322B00000 Specification Sheet
HEATSINK FOR(2) TO-220 BLK 1.25" - 568322B00000 (HS135-ND)
Related parts:HEATSINK FOR(2) TO-220 BLK 1.25" - 568322B00000
Order 'heatsink for(2) to-220 blk 1.25" - 568322B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS135-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000
Order 'heatsink to-220 w/tab .25 - 577002B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS212-ND.
HEATSINK TO-220 BLACK 1" - 531002B00000G
Order 'heatsink to-220 black 1" - 531002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS231-ND.
HEATSINK TO-220 W/TAB .25 - 577002B04000G
Order 'heatsink to-220 w/tab .25 - 577002B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS367-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TWISTED FIN TO-220 - 593002B03400
Order 'heatsink twisted fin to-220 - 593002B03400' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS120-ND.
HEATSINK TO-3 1.00" 12W BLK - 501503B00000G
Order 'heatsink to-3 1.00" 12w blk - 501503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK TWISTED FIN TO-220 - 593002B03400G
Order 'heatsink twisted fin to-220 - 593002B03400G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS336-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-TF-ND.
RES 22 OHM 200W 1% TO-227 - KHR 2-T227 22.0 OHM 1%
Order 'res 22 ohm 200w 1% to-227 - KHR 2-T227 22.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-22.0F-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
Send this link via E-Mail
Help With This Screen