POWER COOLER 2.5" GOLD W/PIN - 531302C02500 - Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 531302C02500
| Digi-Key Part Number | HS133-P-ND |
1 10 100 500 1000 5000 |
1.73000 1.55900 1.21280 1.03950 .97020 .88358 |
Extended Price
1.73 15.59 121.28 519.75 970.20 4417.90 |
| Manufacturer Part Number | 531302C02500 | |||
| Description | POWER COOLER 2.5" GOLD W/PIN | |||
| Quantity Available | 605 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aavid Thermalloy Heat Sink Thermal Management 531302C02500
| Technical/Catalog Information | 531302C02500 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 2.5" (63.5mm) |
| Material | Aluminum |
| Package Cooled | TO-220, TO-202 |
| Power Dissipation @ Temperature Rise | 6W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 500 LFM |
| Outline | 34.92mm x 12.70mm |
| Thermal Resistance @ Natural | 8°C/W |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531302C02500 531302C02500 HS133 P ND HS133PND HS133-P |
POWER COOLER 2.5" GOLD W/PIN - 531302C02500 (HS133-P-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 531302C02500POWER COOLER 2.5" GOLD W/PIN - 531302C02500
Order 'power cooler 2.5" gold w/pin - 531302C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-P-ND.
POWER COOLER 1.5" GOLD W/PIN - 531102C02500
Order 'power cooler 1.5" gold w/pin - 531102C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-P-ND.
POWER COOLER 2.0" GOLD W/PIN - 531202C02500
Order 'power cooler 2.0" gold w/pin - 531202C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-P-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
POWER COOLER 1.5" W/PIN - 531102V02500G
Order 'power cooler 1.5" w/pin - 531102V02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS399-ND.
HEATSINK TO-220 4.3W GOLD W/PIN - 581002C02500
Order 'heatsink to-220 4.3w gold w/pin - 581002C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
HEATSINK TO-220 POWER W/PINS BK - 530002B02500
Order 'heatsink to-220 power w/pins bk - 530002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS239-ND.
HEATSINK TO-220 POWER W/PINS BK - 530002B02500G
Order 'heatsink to-220 power w/pins bk - 530002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS380-ND.
HEATSINK TO-220 POWER W/PINS BK - 531202B02500
Order 'heatsink to-220 power w/pins bk - 531202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS241-ND.
HEATSINK TO-220 POWER W/PINS BK - 531202B02500G
Order 'heatsink to-220 power w/pins bk - 531202B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS382-ND.
POWER PLASTIC COOLER/10W W/PAD - 507222B10000
Order 'power plastic cooler/10w w/pad - 507222B10000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 507222B10000-ND.
HEATSINK TO-218 W/PINS 2" TALL - 513201B02500
Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
HEATSINK TO-220 W/PINS 1" TALL - 531002B02500
Order 'heatsink to-220 w/pins 1" tall - 531002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS190-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 531302C02500
Send this link via E-Mail
Help With This Screen
