Heat Sink Fans, Thermal Management Aavid Thermalloy 531202C02500
POWER COOLER 2.0" GOLD W/PIN - 531202C02500 - Fans, Thermal Management
| Digi-Key Part Number | HS132-P-ND |
1 10 100 500 1000 5000 |
8.33000 7.49900 5.83280 4.99950 4.66620 4.24958 |
Extended Price
8.33 74.99 583.28 2499.75 4666.20 21247.90 |
| Manufacturer Part Number | 531202C02500 | |||
| Description | POWER COOLER 2.0" GOLD W/PIN | |||
| Quantity Available | 1699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Heat Sink Fans, Thermal Management Aavid Thermalloy 531202C02500
| Technical/Catalog Information | 531202C02500 |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 2" (50.8mm) |
| Material | Aluminum |
| Package Cooled | TO-220, TO-202 |
| Power Dissipation @ Temperature Rise | 5W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 600 LFM |
| Outline | 34.92mm x 12.70mm |
| Thermal Resistance @ Natural | 7.5°C/W |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531202C02500 531202C02500 HS132 P ND HS132PND HS132-P |
POWER COOLER 2.0" GOLD W/PIN - 531202C02500 (HS132-P-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management Aavid Thermalloy 531202C02500Heat Sink Fans, Thermal Management Aavid Thermalloy 531202C02500
Order 'power cooler 2.0" gold w/pin - 531202C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-P-ND.
Aavid Thermalloy Heat Sink Thermal Management 531102C02500
Order 'power cooler 1.5" gold w/pin - 531102C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-P-ND.
Aavid Thermalloy Heat Sink Thermal Management 531302C02500
Order 'power cooler 2.5" gold w/pin - 531302C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-P-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 531102V02500G
Order 'power cooler 1.5" w/pin - 531102V02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS399-ND.
Aavid Thermalloy Heat Sink Thermal Management 581002C02500
Order 'heatsink to-220 4.3w gold w/pin - 581002C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
Aavid Thermalloy Heat Sink Thermal Management 530002B02500
Order 'heatsink to-220 power w/pins bk - 530002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS239-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 530002B02500G
Order 'heatsink to-220 power w/pins bk - 530002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS380-ND.
Aavid Thermalloy Heat Sink Thermal Management 513201B02500
Order 'heatsink to-218 w/pins 2" tall - 513201B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS185-ND.
Aavid Thermalloy Heat Sink Thermal Management 531202B02500
Order 'heatsink to-220 power w/pins bk - 531202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS241-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 513201B02500G
Order 'heatsink to-218 w/pins 2" tall - 513201B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS347-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 529801B02500G
Order 'heatsink to-218 w/pins 1.5"tall - 529801B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS349-ND.
Heat Sink Fans, Thermal Management Aavid Thermalloy 531202B02500G
Order 'heatsink to-220 power w/pins bk - 531202B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS382-ND.
Gold Specialty Pin Header Connector Mill Max Solder Pin 334-10-120-00-000000
Order 'header soldertail sip 20pos - 334-10-120-00-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 33410-12000000000-ND.
Gold Specialty Pin Header Connector Mill Max Solder Pin 334-10-120-00-010000
Order 'header soldertail sip 20pos - 334-10-120-00-010000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 33410-12000010000-ND.
Gold Specialty Pin Header Connector Mill Max Solder Pin 334-10-120-00-020000
Order 'header soldertail sip 20pos - 334-10-120-00-020000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 33410-12000020000-ND.
Options for Heat Sink Fans, Thermal Management Aavid Thermalloy 531202C02500
Send this link via E-Mail
Help With This Screen
