Keywords:





Alternative products for POWER COOLER 1.5" GOLD W/PIN - 531102C02500

POWER COOLER 1.5" GOLD W/PIN - 531102C02500 (HS131-P-ND) - Thermal Management

Related parts Thermal Management :
POWER COOLER 1.5" GOLD W/PIN - 531102C02500
 Order 'power cooler 1.5" gold w/pin - 531102C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-P-ND.
POWER COOLER 2.0" GOLD W/PIN - 531202C02500
 Order 'power cooler 2.0" gold w/pin - 531202C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-P-ND.
POWER COOLER 2.5" GOLD W/PIN - 531302C02500
 Order 'power cooler 2.5" gold w/pin - 531302C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-P-ND.
POWER COOLER 1.5" W/PIN - 531102V02500G
 Order 'power cooler 1.5" w/pin - 531102V02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS399-ND.
HEATSINK TO-220 4.3W GOLD W/PIN - 581002C02500
 Order 'heatsink to-220 4.3w gold w/pin - 581002C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
CONN HEADER 6POS KEY-X 15 GOLD - 6-179960-2
 Order 'conn header 6pos key-x 15 gold - 6-179960-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-179960-2-ND.
CONN SMT SINGLE ROW 15 GOLD - 54201-S08-14
 Order 'conn smt single row 15 gold - 54201-S08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-14-ND.
HDR CONN SMT SR 15 GOLD - 54201-S08-03
 Order 'hdr conn smt sr 15 gold - 54201-S08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-03-ND.
HDR CONN SMT SR 15 GOLD - 54201-S08-06
 Order 'hdr conn smt sr 15 gold - 54201-S08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-06-ND.
CONN SMT SINGLE ROW 15 GOLD - 54201-S08-07
 Order 'conn smt single row 15 gold - 54201-S08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-07-ND.
HDR CONN SMT DR 15 GOLD - 54202-S0802LF
 Order 'hdr conn smt dr 15 gold - 54202-S0802LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S0802LF-ND.
HDR CONN SMT DR 15 GOLD - 54202-S30-10
 Order 'hdr conn smt dr 15 gold - 54202-S30-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-10-ND.
CONN SMT 15 GOLD - 54202-S30-11
 Order 'conn smt 15 gold - 54202-S30-11' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-11-ND.
HDR CONN SMT DR 15 GOLD - 54202-S30-12
 Order 'hdr conn smt dr 15 gold - 54202-S30-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-12-ND.
CONN SMT 15 GOLD - 54202-S30-16
 Order 'conn smt 15 gold - 54202-S30-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-16-ND.

Send this link via E-Mail
Help With This Screen

POWER COOLER 1.5" GOLD W/PIN - 531102C02500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER CONTROL SSR 50A DC IN - 10PCV2450 Next: POWER COOLER 1.5" W/PIN - 531102V02500G
POWER COOLER 1.5" GOLD W/PIN - 531102C02500