HEATSINK TO-220 PWR GOLD - 531102C00000 - Thermal Management
| Digi-Key Part Number | HS131-ND |
1 10 100 500 1000 5000 |
1.52000 1.36800 1.06400 .91200 .85120 .77520 |
Extended Price
1.52 13.68 106.40 456.00 851.20 3876.00 |
| Manufacturer Part Number | 531102C00000 | |||
| Description | HEATSINK TO-220 PWR GOLD | |||
| Quantity Available | 873 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 531102C00000 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.5" (38.1mm) |
| Material | - |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 7W @ 70°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 3°C/W @ 500 LFM |
| Outline L x W | 34.92mm x 12.70mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531102C00000 531102C00000 HS131 ND HS131ND HS131 |
HEATSINK TO-220 PWR GOLD - 531102C00000 (HS131-ND) - Thermal Management
Related parts Thermal Management :HEATSINK TO-220 PWR GOLD - 531102C00000
Order 'heatsink to-220 pwr gold - 531102C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-ND.
HEATSINK TO-220 PWR GOLD - 531202C00000
Order 'heatsink to-220 pwr gold - 531202C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-ND.
HEATSINK TO-220 PWR GOLD - 531302C00000
Order 'heatsink to-220 pwr gold - 531302C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 4.3W GOLD W/PIN - 581002C02500
Order 'heatsink to-220 4.3w gold w/pin - 581002C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000
Order 'heatsink to-220 2.5w h=.38" gold - 507302C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS272-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
Order 'heatsink to-220 3.7w h=.5" gold - 530714C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 H=1.0" GOLD - 531002C00000
Order 'heatsink to-220 h=1.0" gold - 531002C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS282-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000G
Order 'heatsink to 220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000G-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000
Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Send this link via E-Mail
Help With This Screen