HEATSINK D-PAK .4" HIGH SMD - 573300D00010 - Thermal Management
| Digi-Key Part Number | HS123CT-ND |
1 10 100 |
.65000 .58500 .45500 |
Extended Price
0.65 5.85 45.50 |
| Manufacturer Part Number | 573300D00010 | |||
| Description | HEATSINK D-PAK .4" HIGH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 573300D00010 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Press On |
| Package Name | D²Pak |
| Usage | D²PAK |
| Material | Copper |
| Finish | Tin |
| Length | 26.162 mm [Nom] |
| Height | 10.160 mm [Nom] |
| Width | 12.700 mm [Nom] |
| Packaging | Cut Tape |
| Color | Gray, Light |
| H | 0.400 in [Nom] |
| L | 1.030 in [Nom] |
| W | 0.500 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
573300D00010 573300D00010 HS123CT ND HS123CTND HS123CT |
573300D00010 Specification Sheet
HEATSINK D-PAK .4" HIGH SMD - 573300D00010 (HS123CT-ND) - Thermal Management
Related parts Thermal Management:HEATSINK D-PAK .4" HIGH SMD - 573300D00010
Order 'heatsink d-pak .4" high smd - 573300D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS123CT-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010
Order 'heatsink d-pak .4" high smd - 573300D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS123TR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338CT-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS338TR-ND.
HEATSINK D-PAK .4" HIGH SMD - 573300D00010G
Order 'heatsink d-pak .4" high smd - 573300D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy (VA). Digi-Key part number HS338DKR-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
Order 'heatsink d-pak3 tin plated smd - 573400D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS124CT-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010
Order 'heatsink d-pak3 tin plated smd - 573400D00010' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS124TR-ND.
HEATSINK TO-220 .787" HIGH - 551002B00000G
Order 'heatsink to-220 .787" high - 551002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS193-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS339CT-ND.
HEATSINK D-PAK3 TIN PLATED SMD - 573400D00010G
Order 'heatsink d-pak3 tin plated smd - 573400D00010G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS339TR-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS222-ND.
HEATSINK TO-220 W/TABS 1.67"HIGH - 590102B03600G
Order 'heatsink to-220 w/tabs 1.67"high - 590102B03600G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS370-ND.
HEATSINK CPU PENTIUM III 5.4X1.8 - 030102
Order 'heatsink cpu pentium iii 5.4x1.8 - 030102' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 030102-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
Send this link via E-Mail
Help With This Screen