HEATSINK TO-220 5W BLK - 576802B00000G
| Digi-Key Part Number | HS121-ND |
1 10 100 500 1000 5000 |
.58000 .41300 .28880 .24750 .23100 .21038 |
Extended Price
0.58 4.13 28.88 123.75 231.00 1051.90 |
| Manufacturer Part Number | 576802B00000G | |||
| Description | HEATSINK TO-220 5W BLK | |||
| Quantity Available | 8055 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 576802B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.5" (12.7mm) |
| Material | - |
| Package Cooled | TO-220, TO-262 |
| Power Dissipation @ Temperature Rise | 1.5W @ 40°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 7.0 °C/W @ 400 LFM |
| Outline L x W | 19.05mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
576802B00000G 576802B00000G HS121 ND HS121ND HS121 |
576802B00000G Specification Sheet
HEATSINK TO-220 5W BLK - 576802B00000G (HS121-ND)
Related parts:HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500
Order 'heatsink to-220 2.5w blk w/pins - 581202B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS305-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500G
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS388-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581202B02500G
Order 'heatsink to-220 2.5w blk w/pins - 581202B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS389-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 4.5W H=.5" BLK - 530614B00000G
Order 'heatsink to-220 4.5w h=.5" blk - 530614B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS278-ND.
HEATSINK TO-220 H=1.5" BLK - 531102B00000G
Order 'heatsink to-220 h=1.5" blk - 531102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS284-ND.
Send this link via E-Mail
Help With This Screen