HEATSINK TO-202 CLIP-ON 5W - 574204B00000G
| Digi-Key Part Number | HS119-ND |
1 10 100 500 1000 5000 |
.63000 .45000 .31500 .27000 .25200 .22950 |
Extended Price
0.63 4.50 31.50 135.00 252.00 1147.50 |
| Manufacturer Part Number | 574204B00000G | |||
| Description | HEATSINK TO-202 CLIP-ON 5W | |||
| Quantity Available | 2857 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 574204B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.42" (10.67mm) |
| Material | - |
| Package Cooled | TO-202 |
| Power Dissipation @ Temperature Rise | 1W @ 20°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 600 LFM |
| Outline L x W | 22.86mm x 25.91mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
574204B00000G 574204B00000G HS119 ND HS119ND HS119 |
574204B00000G Specification Sheet
HEATSINK TO-202 CLIP-ON 5W - 574204B00000G (HS119-ND)
Related parts:HEATSINK TO-202 CLIP-ON 5W - 574204B00000G
Order 'heatsink to-202 clip-on 5w - 574204B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS119-ND.
HEATSINK TO-202 CLIP-ON .58" BK - 574004B00000G
Order 'heatsink to-202 clip-on .58" bk - 574004B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS247-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-202 LOW PROFILE.375" - 577304B00000G
Order 'heatsink to-202 low profile.375" - 577304B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS214-ND.
HEATSINK TO-202 LOW PROFILE .5" - 577404B00000G
Order 'heatsink to-202 low profile .5" - 577404B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS215-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800
Order 'heatsink to-220 clip-on w/tabs - 566010B02800' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
HEATSINK BGA W/CLIP - 2519B-EP11-BGS5G
Order 'heatsink bga w/clip - 2519B-EP11-BGS5G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS309-ND.
HEATSINK BGA W/CLIP - 2522B-EP04-BGS5G
Order 'heatsink bga w/clip - 2522B-EP04-BGS5G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS310-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800G
Order 'heatsink to-220 clip-on w/tabs - 566010B02800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS381-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-126 VERT MNT CLIP-ON - 577500B00000G
Order 'heatsink to-126 vert mnt clip-on - 577500B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS216-ND.
HEATSINK TO-220 W/SHURLOCK-CLIP - 534202B02853
Order 'heatsink to-220 w/shurlock-clip - 534202B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS232-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162
Order 'heatsink to-220 dual mt w/clips - 530162B00162' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS249-ND.
Send this link via E-Mail
Help With This Screen