HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
| Digi-Key Part Number | HS116-ND |
1 10 100 500 1000 5000 |
.56000 .44200 .32900 .28200 .26320 .23970 |
Extended Price
0.56 4.42 32.90 141.00 263.20 1198.50 |
| Manufacturer Part Number | 575102B00000G | |||
| Description | HEATSINK TO-220 CLIP-ON BLK | |||
| Quantity Available | 4031 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 575102B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Package Name | TO-220 |
| Usage | TO-220 |
| Material | Aluminum |
| Finish | Anodized |
| Length | 19.050 mm [Nom] |
| Height | 11.049 mm [Nom] |
| Width | 28.448 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.435 in [Nom] |
| L | 0.750 in [Nom] |
| W | 1.120 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
575102B00000G 575102B00000G HS116 ND HS116ND HS116 |
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G (HS116-ND)
Related parts:HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
Order 'heatsink to-220 clip-on blk - 575102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800
Order 'heatsink to-220 clip-on w/tabs - 566010B02800' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS240-ND.
HEATSINK TO-220 H=1.5" BLK - 531102B00000G
Order 'heatsink to-220 h=1.5" blk - 531102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS284-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 HORZ MOUNT BLK - 591202B00000G
Order 'heatsink to-220 horz mount blk - 591202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS333-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 CLIP-ON W/TABS - 566010B02800G
Order 'heatsink to-220 clip-on w/tabs - 566010B02800G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS381-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 CLIP-ON BLK - 243-3PAB
Order 'heatsink to-220 clip-on blk - 243-3PAB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1017-ND.
HEATSINK TO-220 CLIP-ON BLK - 291-H36AB
Order 'heatsink to-220 clip-on blk - 291-H36AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1025-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853
Order 'heatsink to-220 w/kool clip blk - 594302B02853' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS238-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
Send this link via E-Mail
Help With This Screen