HEATSINK TO-220 DUAL 10W - 507222B00000G - Fans, Thermal Management
| Digi-Key Part Number | HS114-ND |
1 10 100 500 1000 5000 |
.74000 .52500 .36750 .31500 .29400 .26775 |
Extended Price
0.74 5.25 36.75 157.50 294.00 1338.75 |
| Manufacturer Part Number | 507222B00000G | |||
| Description | HEATSINK TO-220 DUAL 10W | |||
| Quantity Available | 12304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 507222B00000G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.47" (37.34) |
| Material | Aluminum |
| Package Cooled | TO-220 (Dual) |
| Power Dissipation @ Temperature Rise | 8W @ 70°C |
| Thermal Resistance @ Forced Air Flow | 3.0°C/W @ 200 LFM |
| Outline | 44.45mm x 9.52mm |
| Thermal Resistance @ Natural | 9.6°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
507222B00000G 507222B00000G HS114 ND HS114ND HS114 |
507222B00000G Specification Sheet
HEATSINK TO-220 DUAL 10W - 507222B00000G (HS114-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK TO-220 DUAL 10W - 507222B00000G
Order 'heatsink to-220 dual 10w - 507222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162
Order 'heatsink to-220 dual mt w/clips - 530162B00162' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS249-ND.
HEATSINK TO-220 DUAL MT W/CLIPS - 530162B00162G
Order 'heatsink to-220 dual mt w/clips - 530162B00162G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS383-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS219-ND.
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
Order 'heatsink to-220 dual mnt w/tabs - 578622B03200G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS369-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
Order 'heatsink to-220 pwr clr 1.45"10w - 504222B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS188-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
Order 'heatsink to-220 10w h=1.5" blk - 529802B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 529802B02500G
Order 'heatsink to-220 w/pins 1.5"tall - 529802B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS350-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700G
Order 'heatsink to-220 plug w/tabs - 574902B03700G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700G-ND.
HEATSINK TO-220 PLUG W/TABS - 574902B03700
Order 'heatsink to-220 plug w/tabs - 574902B03700' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574902B03700-ND.
HEATSINK TO-220 .500" COMPACT - 577202B04000G
Order 'heatsink to-220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS402-ND.
HEATSINK TO 220 .500" COMPACT - 577202B04000
Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
Send this link via E-Mail
Help With This Screen
