HEATSINK TO-220 6W BLK - 507002B00000G - Fans, Thermal Management
| Digi-Key Part Number | HS112-ND |
1 10 100 500 1000 5000 |
.40000 .28800 .20130 .17250 .16100 .14663 |
Extended Price
0.40 2.88 20.13 86.25 161.00 733.15 |
| Manufacturer Part Number | 507002B00000G | |||
| Description | HEATSINK TO-220 6W BLK | |||
| Quantity Available | 712 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 507002B00000G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.7" (17.8mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 2W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 5°C/W @ 500 LFM |
| Outline | 44.45mm x 9.52mm |
| Thermal Resistance @ Natural | 15.6°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
507002B00000G 507002B00000G HS112 ND HS112ND HS112 |
507002B00000G Specification Sheet
HEATSINK TO-220 6W BLK - 507002B00000G (HS112-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500G
Order 'heatsink to-220 w/pins blk 2" - 529902B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS374-ND.
HEATSINK TO-220 W/KOOL CLIP BLK - 594302B02853G
Order 'heatsink to-220 w/kool clip blk - 594302B02853G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS379-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553
Order 'heatsink to-220 w/tab-koolclip - 534302B03553' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS192-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 VERT MNT W/TABS - 593202B03500G
Order 'heatsink to-220 vert mnt w/tabs - 593202B03500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS373-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500G
Order 'heatsink to-220 2.5w blk w/pins - 581102B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS388-ND.
HEATSINK TO-220 W/TAB-KOOLCLIP - 534302B03553G
Order 'heatsink to-220 w/tab-koolclip - 534302B03553G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS420-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
Order 'heatsink to-220 h=2.5" blk w/pin - 531302B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
Order 'heatsink to-220 pwr clr .700"6w - 504102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
Send this link via E-Mail
Help With This Screen
