HEAT SINK TO-3 1.25" COMPACT - 501603B00000G
| Digi-Key Part Number | HS110-ND |
1 10 100 500 1000 5000 |
1.34000 1.20400 .93630 .80250 .74900 .68213 |
Extended Price
1.34 12.04 93.63 401.25 749.00 3410.65 |
| Manufacturer Part Number | 501603B00000G | |||
| Description | HEAT SINK TO-3 1.25" COMPACT | |||
| Quantity Available | 2100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 501603B00000G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.25" (31.75mm) |
| Material | - |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | 7W @ 50°C |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 2 °C/W @ 400 LFM |
| Outline L x W | 47.75mm x 35.56mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
501603B00000G 501603B00000G HS110 ND HS110ND HS110 |
501603B00000G Specification Sheet
HEAT SINK TO-3 1.25" COMPACT - 501603B00000G (HS110-ND)
Related parts:HEAT SINK TO-3 1.25" COMPACT - 501603B00000G
Order 'heat sink to-3 1.25" compact - 501603B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-ND.
HEAT SINK TO-3 .500" COMPACT - 501303B00000G
Order 'heat sink to-3 .500" compact - 501303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS148-ND.
HEAT SINK TO-3 .750" COMPACT - 501403B00000G
Order 'heat sink to-3 .750" compact - 501403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS149-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
Order 'heat sink to-220 .375" compact - 577102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK - 577002B14005
Order 'heat sink - 577002B14005' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577002B14005-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK 24 DIP - 615653B01150
Order 'heat sink 24 dip - 615653B01150' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 615653B01150-ND.
Send this link via E-Mail
Help With This Screen