COOLER TO-3 FOR 11 WATTS - 5534B-3N
| Digi-Key Part Number | HS108-ND |
1 10 100 500 1000 5000 |
.53000 .47900 .37280 .31950 .29820 .27158 |
Extended Price
0.53 4.79 37.28 159.75 298.20 1357.90 |
| Manufacturer Part Number | 5534B-3N | |||
| Description | COOLER TO-3 FOR 11 WATTS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5534B-3N |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Package Name | TO-3 |
| Other Names |
5534B 3N 5534B3N HS108 ND HS108ND HS108 |
COOLER TO-3 FOR 11 WATTS - 5534B-3N (HS108-ND)
Related parts:COOLER TO-3 FOR 11 WATTS - 5534B-3N
Order 'cooler to-3 for 11 watts - 5534B-3N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS108-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
Order 'heatsink to-3 0.5"17 watts - 568003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
COOLER FOR TO-220 20 WATTS - 569022B00000G
Order 'cooler for to-220 20 watts - 569022B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-220-ND.
COOLER FOR TO-66 20 WATTS - 569006B00000
Order 'cooler for to-66 20 watts - 569006B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-66-ND.
COOLER FOR TO-3 20 WATTS - 569003B00000G
Order 'cooler for to-3 20 watts - 569003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-3-ND.
SPACE SAVER TO-3 WATTS - 542703X00000
Order 'space saver to-3 watts - 542703X00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS102-ND.
POWER PLASTIC COOLER/10W W/PAD - 507222B10000
Order 'power plastic cooler/10w w/pad - 507222B10000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 507222B10000-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000
Order 'heatsink to-3 unfinished 1.25 - 553103U0000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103U0000-ND.
HEATSINK TO-3 WHITE .87" - 579103U00000
Order 'heatsink to-3 white .87" - 579103U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 579103U00000-ND.
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
Order 'heatsink to-3 1.25" 25watt - 568303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
HEAT SINK TO-3 1.25" COMPACT - 501603B00000G
Order 'heat sink to-3 1.25" compact - 501603B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
POWER COOLER 1.5" GOLD W/PIN - 531102C02500
Order 'power cooler 1.5" gold w/pin - 531102C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-P-ND.
POWER COOLER 2.0" GOLD W/PIN - 531202C02500
Order 'power cooler 2.0" gold w/pin - 531202C02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-P-ND.
Send this link via E-Mail
Help With This Screen